FMB64DYHT

Heilind Number:SULFMB64DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB64DYHT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB64DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:128
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULFMB64DYHT

Detailed Description

Introducing the FMB64DYHT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a tight .000030" GO tolerance, this connector ensures reliable signal transmission. With a current rating of 1A and voltage capacity of 300VAC, it's suitable for a wide range of electronic systems. The female connector has 2 rows, 128 positions, and a threaded mount type for secure installation. Contact material is Spinodal with gold plating, guaranteeing excellent conductivity. Operating in temperatures ranging from -65 to 200 °C, it's ideal for harsh environments. The cantilever contact type and straight orientation make for easy mating. With a tail length of 3.18mm and compact dimensions of 9.4mm width and 15.49mm height, it's space-efficient. Gold termination plating ensures long-term durability. Trust the FMB64DYHT for robust and high-reliability connections in your PCB designs.