FMB64DYRD

Heilind Number:SULFMB64DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB64DYRD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB64DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Card Extender
Number of Positions:128
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULFMB64DYRD

Detailed Description

FMB64DYRD presents a high-quality Board-To-Board PCB connector designed for precision applications. Featuring a unique PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable and durable performance. With an ultra-low contact resistance of .000030 ohms and a current rating of 1A, it guarantees efficient power transmission. The female connector with two rows and 128 positions, pitch of 1.27mm, and clearance hole mount type offers versatile connectivity options. Its Cantilever contact type and Card Extender termination method provide secure and stable connections. Operating within a wide temperature range of -65 to 200°C and with a voltage rating of 300VAC, it is suitable for demanding environments. The connector's compact design, with a height of .61 inches and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Perfect for high-reliability applications, the FMB64DYRD is a top choice for engineers seeking premium quality connectors.