FMB66DYFT

Heilind Number:SULFMB66DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB66DYFT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB66DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Surface Mount
Number of Positions:132
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULFMB66DYFT

Detailed Description

Introducing the FMB66DYFT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a contact pitch of 1.27mm (.05 in) and a contact type of cantilever, this connector ensures secure and reliable connectivity. With a voltage rating of 300 VAC and an operating temperature range of -65 to 200°C, it is suitable for use in a wide range of environments. The connector is specifically engineered for female gender with two rows, offering a total of 132 positions for comprehensive connectivity. Its surface mount termination method and threaded mount type facilitate easy installation onto PCBs. Crafted with spinodal contact material and gold plating, it guarantees excellent conductivity and durability. The connector's compact design, with a height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), allows for efficient PCB layout. Ideal for demanding applications in aerospace, defense, and industrial sectors, the FMB66DYFT sets a new standard in connectivity technology.