FMB80DYHT

Heilind Number:SULFMB80DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB80DYHT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB80DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:160
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:160
SKU:SULFMB80DYHT

Detailed Description

Introducing the FMB80DYHT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission. Featuring two rows with a total of 160 positions, it offers ample connectivity options. The female connector, with threaded mount type and thru-hole termination method, guarantees secure and stable installation. Constructed with Spinodal contact material and gold plating, it ensures excellent conductivity and durability. Its cantilever contact type and straight orientation further enhance ease of use. Operating flawlessly in a wide temperature range from -65 to 200 °C, this connector is suitable for harsh environments. With a compact size of .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it is ideal for space-constrained applications. Certified for quality and performance, the FMB80DYHT is the perfect choice for high-reliability connectivity in aerospace, defense, and other industries.