FMB90DYFN

Heilind Number:SULFMB90DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB90DYFN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB90DYFN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Surface Mount
Number of Positions:180
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULFMB90DYFN

Detailed Description

The FMB90DYFN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal materials and offering a contact resistance of only .000030 ohms, this connector ensures reliable power and signal transmission. With a current rating of 1A and a voltage capability of 300 VAC, it meets the needs of various electronic systems. The female gender, two rows, and 180 positions make it versatile for connectivity. Utilizing surface mount termination with gold plating, it guarantees excellent conductivity and durability. The cantilever contact type and straight orientation facilitate easy mating. Operating in a wide temperature range from -65 to 200 °C, it is suitable for harsh environments. With a compact design, measuring only .61 inches in height and 9.4mm in width, it saves space on the PCB. Ideal for hi-rel applications, this connector, with the acronym FMB90DYFN, ensures optimal performance in critical electronic systems.