FMB90DYFT

Heilind Number:SULFMB90DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB90DYFT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB90DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Surface Mount
Number of Positions:180
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:180
SKU:SULFMB90DYFT

Detailed Description

Introducing the FMB90DYFT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and featuring PPS & Spinodal contact material, this connector ensures reliable signal transmission with a contact plating of gold, guaranteeing optimal conductivity. The female gender connector, with two rows and 180 positions, offers versatility in connectivity. Its surface mount termination method and threaded mount type provide secure and stable attachment. Operating flawlessly in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. Meeting voltage requirements of up to 300VAC, it is ideal for various electronic systems. The cantilever contact type and straight orientation make installation easy and efficient. With a tail length of 2.54mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet robust solution for PCB connections. Gold termination plating ensures long-term reliability. A part of the hi-rel category, the FMB90DYFT connector guarantees durability and performance excellence. Elevate your connectivity standards with this cutting-edge solution.