| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB95DYFN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Spinodal |
| Termination Method: | Surface Mount |
| Number of Positions: | 190 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 190 |
| SKU: | SULFMB95DYFN |
FMB95DYFN
| Heilind Number: | SULFMB95DYFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB95DYFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMB95DYFN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring two rows of female contacts, this connector offers precise and reliable connectivity. The contact material is Spinodal, with Gold plating ensuring excellent conductivity. Operating at a voltage of 300 VAC and an amperage of 1A, it meets stringent performance requirements. Its cantilever contact type and straight orientation facilitate easy mating. With 190 positions and a tail length of 2.54mm (.1in), it allows for versatile connectivity options. With a wide operating temperature range of -65 to 200°C, it is suitable for use in harsh environments. Whether in aerospace, defense, or industrial applications, the FMB95DYFN guarantees robust and dependable connections.

