FMB95DYFT

Heilind Number:SULFMB95DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB95DYFT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB95DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Surface Mount
Number of Positions:190
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:190
SKU:SULFMB95DYFT

Detailed Description

Introducing the FMB95DYFT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 1.27mm (.05 in) and dual rows accommodating 190 positions, this connector ensures reliable connectivity in densely populated electronic systems. Featuring a threaded mount type and surface mount termination method, installation is efficient and secure. The contact material of Spinodal with gold plating guarantees excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 200 °C. Ideal for high-speed data transmission, each female connector offers a cantilever contact type and a voltage rating of 300 VAC. Measuring just 15.49mm in height and 9.4mm in width, the FMB95DYFT is a space-saving solution without compromising performance. Trust in its quality for your next project.