FMC05DREI

Heilind Number:SULFMC05DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC05DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC05DREI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC05DREI

Detailed Description

The FMC05DREI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (0.1in) and two rows of 10 positions, it offers reliable connectivity in a compact form factor. Featuring a threaded mount type and eyelet termination method, this connector ensures secure attachment and easy installation. The female gender and straight orientation further enhance its versatility. Constructed with spinodal contact material and gold plating, it guarantees excellent conductivity and corrosion resistance. Rated for 700VAC and 3A, it can handle high-power applications with ease. Operating in a wide temperature range of -65 to 200°C, it is suitable for harsh environments. The full bellow contact type and tail length of 5.72mm (0.225in) provide efficient signal transmission. With a connector height of 10.95mm (0.431in) and width of 8.38mm (0.33in), it meets industry standards for space-saving designs. Ideal for use in aerospace, military, and industrial systems, this connector, with its gold termination plating and high reliability, ensures consistent performance in mission-critical operations.