| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC05DRYH-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 10 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 10 |
| SKU: | SULFMC05DRYH-S13 |
FMC05DRYH-S13
| Heilind Number: | SULFMC05DRYH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC05DRYH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC05DRYH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is ideal for high-density and high-power systems. Featuring a durable spinodal contact material with gold plating, it ensures reliable conductivity even in harsh environments. The connector's full bellow contact type and straddle orientation provide secure and stable connections. With 10 rows and 10 positions, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 200°C, it is suitable for a wide range of industries. The FMC05DRYH-S13 is the perfect choice for mission-critical applications that demand uncompromising performance and durability.

