FMC06DRAI

Heilind Number:SULFMC06DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC06DRAI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC06DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULFMC06DRAI

Detailed Description

The FMC06DRAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with threaded mounting and through-hole termination, this connector ensures secure and reliable connections in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 12 positions in a 2-row configuration, it offers versatile connectivity options. The full bellow contact type and right-angle orientation further enhance its functionality. Operating in a wide temperature range from -65 to 200°C, this connector is ideal for aerospace, military, and other hi-rel applications. With a compact size and a tail length of 3.18mm, it is easy to integrate into PCB assemblies. Trust the FMC06DRAI for robust and dependable board-to-board connections.