FMC06DREN-S734

Heilind Number:SULFMC06DREN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC06DREN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC06DREN-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULFMC06DREN-S734

Detailed Description

The FMC06DREN-S734 is a high-performance PCB connector designed for demanding applications in aerospace, military, and industrial environments. With a current rating of 3A and 700VAC voltage capability, this connector ensures reliable power and signal transmission. Featuring a female gender, 2 rows of contacts, and a straight orientation, it offers versatility in board-to-board and card edge connections. The contact material of Spinodal and gold plating guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and 12 positions, it provides ample connectivity options. Operating within a wide temperature range of -65 to 200°C, this connector is suitable for harsh operating conditions. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for space-efficient installation. The termination method of eyelet with gold plating ensures secure and durable connections. Compliant with RoHS standards, this connector is a reliable solution for high-reliability applications.