FMC07DRYI

Heilind Number:SULFMC07DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC07DRYI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC07DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:14
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULFMC07DRYI

Detailed Description

Introducing the FMC07DRYI, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient board-to-board connections. With a contact material of Spinodal and gold plating, it ensures reliable conductivity even in harsh environments. The Full Bellow contact type and threaded mount offer stability and durability, while the termination method of Thru Hole guarantees easy installation. Operating at a wide temperature range of -65 to 200°C and rated for 700VAC, this connector is suitable for various industries. With 14 positions and a tail length of 11.18mm, it provides ample connectivity options. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust the FMC07DRYI for your connectivity needs in aerospace, defense, and other hi-rel environments.