| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC08DREH-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULFMC08DREH-S734 |
FMC08DREH-S734
| Heilind Number: | SULFMC08DREH-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC08DREH-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC08DREH-S734, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a pitch of 2.54mm and two rows of 16 female contacts, this connector ensures secure and reliable connections. Featuring PPS & Spinodal construction with gold plating, it offers exceptional durability and conductivity, even in harsh environments. The contact type, Full Bellow, and termination method, Eyelet, further enhance its performance. Operating at a wide temperature range of -65 to 200 °C and with a voltage rating of 700 VAC, it provides peace of mind in critical systems. With a straight orientation and clearance hole mount type, installation is straightforward. The FMC08DREH-S734 is the ideal choice for mission-critical applications where reliability is paramount.

