FMC08DREH

Heilind Number:SULFMC08DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC08DREH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC08DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULFMC08DREH

Detailed Description

The FMC08DREH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and featuring two rows with 16 positions each, this female connector offers reliable and efficient connectivity. Constructed with a durable spinodal contact material plated with gold, it ensures optimal signal transmission and longevity. The termination method of eyelet and clearance hole mount type make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 200°C, and with a voltage rating of 700 VAC, it is suitable for a wide range of environments. The full bellow contact type and straight orientation further enhance its versatility. With a tail length of 5.72mm (.225 in) and a compact connector height and width of 10.95mm (.431 in) and 8.38mm (.33 in) respectively, it offers space-saving solutions without compromising performance. Whether used in aerospace, military, or industrial applications, the FMC08DREH guarantees exceptional quality and reliability.