FMC08DRXI

Heilind Number:SULFMC08DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC08DRXI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC08DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULFMC08DRXI

Detailed Description

Introducing the FMC08DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 16 female contacts, this connector offers reliable connectivity in a straight orientation. The contact material is Spinodal with gold plating, ensuring excellent conductivity and durability even in harsh environments with operating temperatures ranging from -65 to 200 °C. Termination is via threaded thru-hole mounting, with a tail length of 4.7mm (.185 in) for secure attachment. With a voltage rating of 700 VAC and an amperage of 3A, this connector is ideal for power and signal transmission. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is compact yet robust. Whether used in aerospace, defense, or industrial applications, the FMC08DRXI guarantees performance and reliability.