FMC08DRXS

Heilind Number:SULFMC08DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC08DRXS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC08DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULFMC08DRXS

Detailed Description

The FMC08DRXS is a high-performance PCB connector designed for demanding applications in aerospace, defense, and industrial sectors. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures superior conductivity and reliability in extreme environments. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent performance requirements. The connector, with two rows and 16 positions, offers efficient connectivity on PCBs. Its side hole mount and thru-hole termination method provide secure attachment. Operating flawlessly in temperatures ranging from -65 to 200 °C, it is ideal for mission-critical systems. The connector's straight orientation and compact dimensions of 10.95mm height and 8.38mm width facilitate easy integration. Trusted for its quality and durability, the FMC08DRXS is a crucial component in advanced electronic systems.