FMC08DRYH-S734

Heilind Number:SULFMC08DRYH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC08DRYH-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC08DRYH-S734
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC08DRYH-S734

Detailed Description

Introducing the FMC08DRYH-S734, a high-performance board-to-board PCB connector meticulously engineered for demanding applications. With a pitch of 2.54mm (.1 in) and 16 positions arranged in two rows, this connector ensures precise and reliable connectivity. Featuring a female gender design and straight orientation, it offers seamless integration into your circuitry. The contact material, Spinodal, combined with gold plating, guarantees exceptional conductivity and durability even in harsh environments with operating temperatures ranging from -65 to 200°C. Its full bellow contact type and clearance hole mount method further enhance its reliability, while the tail length of 11.18mm (.44 in) facilitates secure connections. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for a wide range of power and signal applications. Perfect for use in aerospace, defense, or industrial settings, the FMC08DRYH-S734 is a testament to quality and performance in every aspect.