| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC08DRYN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC08DRYN-S93 |
FMC08DRYN-S93
| Heilind Number: | SULFMC08DRYN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC08DRYN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC08DRYN-S93, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring 16 gold-plated contacts in a 2-row configuration, it offers secure and efficient connectivity. The contact material, Spinodal, guarantees durability and longevity even in extreme temperatures ranging from -65 to 200°C. With a straight orientation and a tail length of 11.18mm, it is easy to install on PCBs. Ideal for board-to-board and card edge connections, this connector meets the highest standards for quality and performance. Upgrade your electronic systems with the FMC08DRYNS93.

