FMC10DRYN

Heilind Number:SULFMC10DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC10DRYN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC10DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULFMC10DRYN

Detailed Description

Introducing the FMC10DRYN, a high-performance board-to-board connector meticulously engineered for precision applications. With a contact pitch of 2.54mm (.1 in) and featuring a robust full bellow contact type, this connector ensures reliable signal transmission in even the most demanding environments. The contact material, spinodal, paired with gold plating, guarantees excellent conductivity and longevity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200°C, this connector is suitable for use in a wide range of industries. Its female gender, 2 rows, and 20 positions offer versatility in connectivity options. The termination method of thru-hole soldering and a tail length of 11.18mm (.44 in) provide secure attachment to the PCB. Designed with precision and durability in mind, the FMC10DRYN is the perfect choice for your high-reliability applications.