| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC12DRYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULFMC12DRYN |
FMC12DRYN
| Heilind Number: | SULFMC12DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC12DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC12DRYN, a high-performance PCB connector perfect for demanding applications. Designed with PPS & Spinodal materials, this connector offers exceptional durability and reliability, with a contact rating of 3 A and 700 VAC. Featuring two rows of 24 female contacts, it ensures secure connectivity in any setup. The gold-plated contacts and full bellow design guarantee optimal signal transmission. With a straight orientation and thru-hole termination, installation is a breeze. Operating flawlessly in extreme temperatures ranging from -65 to 200 °C, this connector is suitable for even the harshest environments. Measuring at 10.95 mm in height and 8.38 mm in width, it's compact yet robust. Trust the FMC12DRYN for your board-to-board and card edge connection needs.

