FMC13DREI

Heilind Number:SULFMC13DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC13DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC13DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULFMC13DREI

Detailed Description

Featuring a robust build for high-reliability applications, the FMC13DREI connector is a top-tier choice for board-to-board and card edge connections. With a pitch of 2.54mm (.1 in) and 26 positions spread across 2 rows, this connector offers secure and efficient connectivity. Its female gender and threaded mount type, along with eyelet termination, ensure easy and stable installation. The contact material of Spinodal, plated with gold, guarantees superior conductivity and durability. Operating flawlessly even in extreme temperatures ranging from -65 to 200°C, and with a voltage rating of 700 VAC, this connector is built to perform reliably in demanding environments. Its straight orientation, full bellow contact type, and tail length of 5.72mm (.225 in) make it versatile for various PCB configurations. Designed with precision and quality in mind, the FMC13DREI is a key component in mission-critical systems.