| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC13DRYH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULFMC13DRYH |
FMC13DRYH
| Heilind Number: | SULFMC13DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC13DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC13DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact design with two rows of 26 female contacts, this connector ensures secure and reliable connections. The PPS & Spinodal construction with Gold plating offers exceptional durability and conductivity, meeting RoHS compliance for environmental responsibility. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The straight orientation and Thru Hole termination method make installation easy, while the operating temperature range of -65 to 200°C guarantees optimal performance even in harsh environments. Perfect for industrial, aerospace, and military applications, the FMC13DRYH sets a new standard in connectivity.

