FMC13DRYS

Heilind Number:SULFMC13DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC13DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC13DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULFMC13DRYS

Detailed Description

Introducing the FMC13DRYS, a high-performance board-to-board PCB connector designed for precision applications. With a contact pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a unique Full Bellow contact type and Spinodal contact material with gold plating, it guarantees optimal conductivity and durability. With 26 positions and a straight orientation, it offers versatile connectivity options. The termination method of Thru Hole with Side Hole mount type allows for secure attachment to PCBs. Operating flawlessly in extreme temperatures from -65 to 200°C, it is suitable for a wide range of environments. The connector's compact size, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. Trust the FMC13DRYS for high-reliability connections in your electronic designs.