FMC15DRAI-S93

Heilind Number:SULFMC15DRAI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC15DRAI-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC15DRAI-S93
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC15DRAI-S93

Detailed Description

Introducing the FMC15DRAI-S93, a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable signal transmission with low contact resistance. With a current rating of 3A and voltage capability of 700 VAC, it meets the requirements of power and data-intensive systems. The two-row, right-angle orientation with threaded mount type and thru-hole termination method offers secure and stable connectivity. With 30 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB layout. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. The compact design with a connector height of 10.95mm and width of 8.38mm saves valuable board space. Ideal for use in hi-rel applications, this connector, also known as FMC15DRAIS93, is a reliable choice for your connectivity needs.