| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC17DRAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULFMC17DRAI |
FMC17DRAI
| Heilind Number: | SULFMC17DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC17DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC17DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with Spinodal contact material and gold plating, this connector ensures reliable connectivity even in harsh environments. With a pitch of 2.54mm (.1 in) and two rows of 34 positions, it offers ample connectivity options. The right-angle orientation and threaded mount type make installation easy, while the thru-hole termination method guarantees secure attachment. Operating in temperatures ranging from -65 to 200°C, with a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of industrial and commercial uses. Trust the FMC17DRAI for efficient and robust PCB connections.

