FMC17DREI-S93

Heilind Number:SULFMC17DREI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC17DREI-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC17DREI-S93
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC17DREI-S93

Detailed Description

The FMC17DREI-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable and durable performance. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power and signal transmission. The connector has two rows with 34 positions, each with a pitch of 2.54mm, allowing for efficient connectivity. Its threaded mount type and eyelet termination method provide secure and stable installation. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. The connector's straight orientation, full bellow contact type, and tail length of 5.72mm make it easy to integrate into PCB designs. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the board. Ideal for high-reliability applications, the FMC17DREI-S93 is a dependable solution for your connectivity needs.