FMC17DREI

Heilind Number:SULFMC17DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC17DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC17DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULFMC17DREI

Detailed Description

Introducing the FMC17DREI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1in) and offers 34 positions for seamless connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The contact material is Spinodal, with gold plating for enhanced conductivity. The termination method is eyelet, guaranteeing secure attachment. Operating smoothly in a wide temperature range from -65 to 200°C, this connector is suitable for harsh environments. Its straight orientation, threaded mount type, and full bellow contact type make it versatile for various PCB configurations. With a compact size of 10.95mm (.431in) in height and 8.38mm (.33in) in width, it saves space without compromising performance. Trust the FMC17DREI for robust and efficient board-to-board connections in your electronic systems.