FMC17DRYN

Heilind Number:SULFMC17DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC17DRYN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC17DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULFMC17DRYN

Detailed Description

Introducing the FMC17DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 34 positions spread across 2 rows, this connector ensures secure and reliable connections. The female gender, thru-hole termination method, and contact material of Spinodal with gold plating guarantee optimal conductivity and durability. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 200°C, it is suitable for use in various environments. The straight orientation and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width make it versatile for integration. Ideal for PPS & Spinodal applications, this connector is a must-have for efficient and robust circuit board connections.