FMC19DRES

Heilind Number:SULFMC19DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC19DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC19DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:38
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULFMC19DRES

Detailed Description

Introducing the FMC19DRES, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a pitch of 2.54mm, this connector features two rows of 38 female contacts with full bellow contact type, ensuring secure connectivity. The contact material is Spinodal, plated with gold for enhanced conductivity and durability, with an operating voltage of 700 VAC and an amperage of 3A. Its side hole mount type and eyelet termination method make installation easy, while its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width allow for efficient PCB layout. Ideal for applications requiring precision and resilience, the FMC19DRES is tested to operate flawlessly in temperatures ranging from -65 to 200°C, making it a reliable choice for aerospace, defense, and industrial electronics. Trust in this connector for seamless power transmission in your critical systems.