FMC19DRYN

Heilind Number:SULFMC19DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC19DRYN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC19DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:38
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULFMC19DRYN

Detailed Description

The FMC19DRYN is a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, it ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and 38 positions in a straight orientation, it offers efficient signal transmission. The connector is rated for 700 VAC voltage and operates smoothly in a wide temperature range from -65 to 200°C. Its female gender, 2 rows, and through-hole termination method make it easy to integrate into circuit boards. The full bellow contact type and 3A amperage capacity guarantee secure connections. With a connector height of 10.95mm and width of 8.38mm, it provides a compact yet robust solution for board-to-board and card edge connections. Trust the FMC19DRYN for reliable performance in critical electronic systems.