FMC20DREI-S93

Heilind Number:SULFMC20DREI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC20DREI-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC20DREI-S93
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC20DREI-S93

Detailed Description

Introducing the FMC20DREI-S93, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with a contact material of Spinodal and gold contact plating, ensuring reliable conductivity. With a pitch of 2.54mm (.1 in) and 40 positions arranged in two rows, it offers versatile connectivity options. The threaded mount type and eyelet termination method provide secure attachment and easy installation. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, this connector is suitable for use in harsh environments. Its 700VAC voltage rating and 3A amperage make it ideal for power and signal transmission. The straight orientation, full bellow contact type, and .225in (5.72mm) tail length further enhance its functionality. Measuring at 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is compact yet efficient. Whether used in aerospace, defense, or industrial applications, the FMC20DREI-S93 guarantees high reliability and performance.