FMC22DRAN

Heilind Number:SULFMC22DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC22DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC22DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULFMC22DRAN

Detailed Description

Introducing the FMC22DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 44 female contacts, this connector offers reliable and efficient connectivity. The contact material is Spinodal with gold plating, ensuring excellent conductivity and durability. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for use in various electronic systems. The termination method is through-hole, and the orientation is right-angle, facilitating easy installation on PCBs. With a wide operating temperature range of -65 to 200°C, this connector is ideal for harsh environmental conditions. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it space-efficient. The tail length of 3.18mm (.125 in) allows for secure soldering. Certified for quality and performance, the FMC22DRAN is the perfect choice for mission-critical applications in aerospace, defense, and industrial sectors.