FMC22DREN-S734

Heilind Number:SULFMC22DREN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC22DREN-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC22DREN-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULFMC22DREN-S734

Detailed Description

The FMC22DREN-S734 is a high-performance board-to-board PCB connector featuring PPS & Spinodal construction with a precise .000030-inch pitch. Designed for demanding applications, this female connector offers 44 positions across 2 rows, accommodating a wide range of connectivity needs. Its contact material is Spinodal, with gold plating ensuring optimal conductivity and durability. The termination method is eyelet, guaranteeing secure and reliable connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200 °C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Whether in aerospace, defense, or industrial settings, the FMC22DREN-S734 is a trusted solution for high-reliability connectivity requirements.