FMC26DRXH

Heilind Number:SULFMC26DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC26DRXH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC26DRXH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC26DRXH

Detailed Description

Introducing the FMC26DRXH, a high-performance board-to-board PCB connector meticulously engineered for reliability in demanding environments. Featuring PPS and Spinodal construction with a mere .000030-inch pitch, this connector ensures precise and secure connections. With a 3A current rating and 700VAC voltage capacity, it guarantees efficient power transmission. Its female gender, 2-row design, and thru-hole termination method offer seamless integration. The Spinodal contact material with gold plating and full bellow contact type promise optimal conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is ideal for critical applications. With 52 positions and a 4.7mm tail length, it provides ample connectivity options. Compact yet sturdy, with a height of 10.95mm and width of 8.38mm, it suits space-constrained installations. Gold termination plating ensures long-term performance. Classified under hi-rel connectors, the FMC26DRXH is a must-have for mission-critical systems.