| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC26DRYH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 52 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 52 |
| SKU: | SULFMC26DRYH |
FMC26DRYH
| Heilind Number: | SULFMC26DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC26DRYH |
| ECAD Model: |
Specifications
Detailed Description
The FMC26DRYH is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 52 positions, this connector offers reliable connectivity in compact spaces. The contact material is Spinodal with Gold plating, ensuring excellent conductivity and durability. Its Full Bellow contact type and Thru Hole termination method guarantee secure connections. Operating at an impressive temperature range of -65 to 200 °C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its female gender and straight orientation make it easy to install on PCBs. Tailored for board-to-board and card edge connections, the FMC26DRYH is a top choice for high-reliability applications.

