FMC28DRXN

Heilind Number:SULFMC28DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC28DRXN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC28DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULFMC28DRXN

Detailed Description

Introducing the FMC28DRXN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a pitch of 2.54mm (.1in) and two rows with a total of 56 positions, this connector ensures secure and reliable connections. The female gender and straight orientation make it easy to integrate into your PCB layout. With a contact material of Spinodal and gold plating, it guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 200°C, it's suitable for even the most demanding environments. The contact type of full bellow and termination method of thru-hole further enhance its reliability. With a voltage rating of 700 VAC and amperage of 3A, this connector is ideal for high-power applications. Tailored for the aerospace, military, and industrial sectors, the FMC28DRXN is a top choice for mission-critical systems.