FMC30DRAH

Heilind Number:SULFMC30DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC30DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC30DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULFMC30DRAH

Detailed Description

Introducing the FMC30DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 60 gold-plated contacts in a right-angle orientation, this connector ensures reliable and efficient data transmission. The contact material, Spinodal, guarantees excellent conductivity, while the full bellow contact type and clearance hole mount offer secure and stable connections. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. With a voltage rating of 700 VAC and a current capacity of 3A, it meets stringent performance requirements. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. Trust the FMC30DRAH for high-reliability connectivity in your projects.