FMC30DRAS

Heilind Number:SULFMC30DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC30DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC30DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULFMC30DRAS

Detailed Description

Introducing the FMC30DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of connectors, this female connector offers a secure and reliable connection. The contact material is Spinodal with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent electrical requirements. Its full bellow contact type and right-angle orientation make it versatile for various PCB layouts. With a tail length of 3.18mm (.125in) and a compact connector height and width of 10.95mm (.431in) and 8.38mm (.33in) respectively, it saves space without compromising performance. Rated for an operating temperature range of -65 to 200°C, this connector is suitable for extreme environments. Ideal for aerospace, defense, and industrial applications, the FMC30DRAS is a reliable solution for your connectivity needs.