FMC30DRXH

Heilind Number:SULFMC30DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC30DRXH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .0000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC30DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULFMC30DRXH

Detailed Description

Introducing the FMC30DRXH, a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal construction, this connector ensures unparalleled durability and reliability even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female connector with two rows and a clearance hole mount type offers easy installation on PCBs. Utilizing Thru Hole termination method and Spinodal contact material with gold plating, it ensures secure and stable connections. The 2.54mm pitch and full bellow contact type provide excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is ideal for a wide range of industrial applications. RoHS compliant and meticulously crafted for quality, the FMC30DRXH is a top choice for board-to-board and card-edge connections.