FMC31DRAI

Heilind Number:SULFMC31DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC31DRAI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC31DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:62
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULFMC31DRAI

Detailed Description

The FMC31DRAI is a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, it offers precise connectivity on your circuit board. Featuring a contact material of Spinodal and gold plating, it ensures reliable signal transmission with minimal resistance. Its full bellow contact type and right-angle orientation make it versatile for various mounting configurations. With 62 positions and a current rating of 3A, this connector is suitable for medium to high-density connections. Operating efficiently in temperatures ranging from -65 to 200°C and with a voltage rating of 700VAC, it guarantees durability and stability in extreme environments. The threaded mount and thru-hole termination method provide secure attachment to the PCB. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for board-to-board connections. Trusted for its quality and performance, this connector is ideal for aerospace, military, and industrial applications. Elevate your connectivity standards with the FMC31DRAI.