FMC36DRYH

Heilind Number:SULFMC36DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC36DRYH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC36DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULFMC36DRYH

Detailed Description

Introducing the FMC36DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal materials with a precision .000030 inch contact size, this connector ensures reliable power delivery with a 3A amperage rating and 700VAC voltage capacity. Its female gender, two rows, and clearance hole mount type offer versatile installation options. The thru-hole termination method with gold contact plating guarantees excellent conductivity and durability in harsh environments. With a pitch of 2.54mm, number of positions 72, and full bellow contact type, it provides secure connections while maintaining signal integrity. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is suitable for a wide range of industries. Its compact design, with a connector height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the FMC36DRYH for high-reliability connectivity in your projects.