FMC43DREH-S734

Heilind Number:SULFMC43DREH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC43DREH-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC43DREH-S734
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC43DREH-S734

Detailed Description

Introducing the FMC43DREH-S734, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 86 female contacts, this connector ensures reliable connectivity in complex circuit setups. Boasting a contact material of Spinodal and gold plating, it guarantees excellent conductivity and corrosion resistance. The termination method using eyelets and a tail length of 5.72mm (.225 in) facilitates easy installation. Operating flawlessly in extreme conditions ranging from -65 to 200°C, it is ideal for aerospace, military, and industrial environments. With a voltage rating of 700VAC and an amperage of 3A, this connector meets stringent performance standards. Its straight orientation and compact design with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in) make it suitable for space-constrained applications. Trust the FMC43DREHS734 for seamless and durable connectivity solutions in your projects.