FMC44DREI

Heilind Number:SULFMC44DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC44DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC44DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULFMC44DREI

Detailed Description

Introducing the FMC44DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a contact material of gold-plated Spinodal, this connector ensures reliable conductivity. With a pitch of 2.54mm and two rows of 44 positions each, it offers versatile connectivity options. The threaded mount type and eyelet termination method guarantee secure installation. Operating at temperatures ranging from -65 to 200°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type further enhance its functionality. Measuring 10.95mm in height and .4 inches in width, the FMC44DREI is compact yet robust. Whether used in aerospace, defense, or industrial settings, this connector delivers exceptional performance.