FMC44DRXN

Heilind Number:SULFMC44DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC44DRXN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC44DRXN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC44DRXN

Detailed Description

Introducing the FMC44DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 44 contacts, it offers ample connectivity in a compact form factor. The termination method of thru-hole soldering guarantees secure attachment to the PCB. Constructed with Spinodal contact material and gold plating, it ensures excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation facilitate easy mating and un-mating. Operating in a wide temperature range of -65 to 200°C, this connector is suitable for harsh environments. With a connector height of 10.95mm and a width of 10.16mm, it provides a sturdy and space-efficient solution. Ideal for industrial, aerospace, and telecommunications applications, the FMC44DRXN sets a new standard in reliability and performance.