| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC44DRYH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULFMC44DRYH |
FMC44DRYH
| Heilind Number: | SULFMC44DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC44DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC44DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Spinodal materials, this connector offers exceptional reliability in harsh environments. With a contact plating of gold and a contact material of Spinodal, it ensures superior conductivity and corrosion resistance. The two rows of contacts, each with 44 positions, provide ample connectivity options. Its clearance hole mount type and through-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 200°C, and with a voltage rating of 700 VAC, this connector is ideal for use in a wide range of industrial settings. Trust the FMC44DRYH for reliable and high-speed data transmission in your critical systems.

