FMC44DRYN

Heilind Number:SULFMC44DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC44DRYN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC44DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:88
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULFMC44DRYN

Detailed Description

Introducing the FMC44DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring PPS and Spinodal construction with a contact material of gold-plated Spinodal, this connector ensures reliable and efficient power transmission. Its female gender, straight orientation, and 2-row configuration with 88 positions make it versatile for various connectivity needs. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 700 VAC and amperage of 3A, it guarantees stable performance even in harsh environments. The termination method of thru-hole soldering and gold-plated tail ensure secure and durable connections. Ideal for high-reliability applications, the FMC44DRYN is a top choice for engineers seeking robust connectivity solutions.