FMC49DREN

Heilind Number:SULFMC49DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC49DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC49DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULFMC49DREN

Detailed Description

Introducing the FMC49DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is engineered for reliability in harsh environments with an operating temperature range of -65 to 200°C. With a pitch of 2.54mm (.1 in) and 98 positions spread across 2 rows, it offers ample connectivity options. The female connector, terminated with eyelets, ensures secure and stable connections. Its contact material, Spinodal, and gold plating guarantee superior conductivity and corrosion resistance. The full bellow contact type and straight orientation further enhance signal integrity. Rated for 700VAC and 3A, it meets stringent safety and performance standards. The connector's compact size, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), makes it suitable for space-constrained designs. Ideal for aerospace, defense, and industrial applications, the FMC49DREN delivers unmatched durability and performance.