FMC49DRYH

Heilind Number:SULFMC49DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC49DRYH
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC49DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULFMC49DRYH

Detailed Description

Introducing the FMC49DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and spinodal construction and contact plating in gold, this connector ensures reliable and efficient signal transmission. Featuring a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power systems. The female connector with two rows and 98 positions offers ample connectivity options. With a straight orientation and termination method through-hole, installation is secure and straightforward. Operating within a wide temperature range of -65 to 200°C, it is ideal for harsh environments. The Full Bellow contact type guarantees stable connections even under vibration. Measuring 10.95mm in height and 10.16mm in width, it is compact yet robust. Trust the FMC49DRYH for your critical connectivity needs in aerospace, defense, and industrial applications.