FMC60DRXN

Heilind Number:SULFMC60DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC60DRXN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC60DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULFMC60DRXN

Detailed Description

The FMC60DRXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and spinodal construction with a contact material of gold-plated spinodal, this connector ensures reliable and low resistance connectivity. With an ultra-thin profile of just .000030 inches and a pitch of 2.54mm, it offers precise and space-saving integration. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 700VAC, it guarantees stable performance in extreme conditions. The dual-row, 120-position configuration with female gender and full bellow contact type provides versatile connectivity options. With no mounting required and through-hole termination, installation is convenient. The connector's straight orientation, 4.7mm tail length, and compact dimensions of 10.95mm in height and 10.16mm in width make it ideal for compact electronic devices. Gold termination plating ensures long-term durability. Perfect for applications where reliability is paramount, the FMC60DRXN is a top choice for engineers in need of high-quality connectors.